-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2010042101-000) HA-004-M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-T2010042101-000
|
Mouser Electronics | Heavy Duty Power Connectors 4P 2R 10A 250V Plug 26-14 AWG ScrewTerm RoHS: Compliant | 66 |
|
$4.3700 / $7.4900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$3.6500 | Buy Now |
DISTI #
65022064
|
Verical | Conn Rectangular PIN 4Signal/1Ground POS Screw ST Cable Mount RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 10 |
|
$7.5553 | Buy Now |
DISTI #
T2010042101-000
|
TTI | Heavy Duty Power Connectors 4P 2R 10A 250V Plug 26-14 AWG ScrewTerm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 16 In Stock |
|
$3.4000 / $4.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2010042101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2010042101-000
TE Connectivity
(T2010042101-000) HA-004-M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 10 A | |
Termination Type | SCREW | |
Total Number of Contacts | 4 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |