-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 4 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5096
|
Newark | Hd Power Conn 4P 2R 10A 250V Recp 26-14 Awg |Amp Te Connectivity T2010042201-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$4.9100 / $7.5900 | Buy Now |
DISTI #
72AC6757
|
Newark | Heavy Duty Insert, 4Pos, Rcpt, 20-14Awg, Product Range:Ha Series, No. Of Contacts:4Contacts, Rectangular Shell Size:3A, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:10A, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Te Connectivity T2010042201-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 / $7.7300 | Buy Now |
DISTI #
T2010042201-000
|
Avnet Americas | HA-004-F - Boxed Product (Development Kits) (Alt: T2010042201-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$3.6541 / $4.3973 | Buy Now |
DISTI #
571-T2010042201-000
|
Mouser Electronics | Heavy Duty Power Connectors 4P 2R 10A 250V Recp 26-14 AWG ScrewTerm RoHS: Compliant | 11 |
|
$3.6700 / $6.8200 | Buy Now |
DISTI #
72022492
|
RS | Heavy Duty Power Connector, HA-004-F | TE Connectivity T2010042201-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$3.6500 | Buy Now |
DISTI #
AMPT2010042201-000
|
Heilind Electronics | HA-004-F HA INSERT | Americas - 490 in Stock |
|
$4.1400 / $5.8429 | Buy Now |
|
Onlinecomponents.com | HA-004-F RoHS: Compliant |
8 Partner Stock |
|
$3.0300 / $6.2400 | Buy Now |
DISTI #
T2010042201-000
|
TTI | Heavy Duty Power Connectors 4P 2R 10A 250V Recp 26-14 AWG ScrewTerm pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.1200 / $4.6800 | Buy Now |
DISTI #
T2010042201-000
|
Avnet Americas | HA-004-F - Boxed Product (Development Kits) (Alt: T2010042201-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$3.6541 / $4.3973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2010042201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2010042201-000
TE Connectivity
Rectangular Connector, 4 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 10 A | |
Termination Type | SCREW | |
Total Number of Contacts | 4 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |