-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2010043201-000) HA-004-FS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5098
|
Newark | Hd Power Conn 4P 2R 10A 400V Recp 26-14 Awg |Amp Te Connectivity T2010043201-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 642 |
|
$6.5700 / $7.3700 | Buy Now |
DISTI #
T2010043201-000
|
Avnet Americas | HA-004-FS - Boxed Product (Development Kits) (Alt: T2010043201-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$5.5573 / $6.6876 | Buy Now |
DISTI #
72Y2636
|
Avnet Americas | HA-004-FS - Bulk (Alt: 72Y2636) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 19 Partner Stock |
|
$6.9500 / $7.6100 | Buy Now |
DISTI #
571-T2010043201-000
|
Mouser Electronics | Heavy Duty Power Connectors 4P 2R 10A 400V Recp 26-14 AWG SpringCont RoHS: Compliant | 214 |
|
$4.8200 / $5.8900 | Buy Now |
|
Future Electronics | HA-004-FS RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$5.7500 | Buy Now |
DISTI #
AMPT2010043201-000
|
Heilind Electronics | HA-004-FS HA INSERT | Americas - 540 in Stock |
|
$6.5331 / $8.8861 | Buy Now |
|
Onlinecomponents.com | HA-004-FS RoHS: Compliant |
642 Partner Stock |
|
$4.5400 / $8.7900 | Buy Now |
DISTI #
T2010043201-000
|
Avnet Americas | HA-004-FS - Boxed Product (Development Kits) (Alt: T2010043201-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$5.5573 / $6.6876 | Buy Now |
DISTI #
72Y2636
|
Avnet Americas | HA-004-FS - Bulk (Alt: 72Y2636) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 19 Partner Stock |
|
$6.9500 / $7.6100 | Buy Now |
DISTI #
T2010043201-000
|
TME | Connector: HDC, contact insert, female, HDC, PIN: 5, 4+PE, size 1 Min Qty: 1 | 16 |
|
$5.7000 / $10.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2010043201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2010043201-000
TE Connectivity
(T2010043201-000) HA-004-FS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 10 A | |
Total Number of Contacts | 4 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |