-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 10 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2010102201-000
|
Avnet Americas | HA-010-F - Boxed Product (Development Kits) (Alt: T2010102201-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$7.2067 / $8.6725 | Buy Now |
DISTI #
08AH2094
|
Avnet Americas | HA-010-F - Bulk (Alt: 08AH2094) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 12 Partner Stock |
|
$10.6800 / $13.1400 | Buy Now |
DISTI #
571-T2010102201-000
|
Mouser Electronics | Heavy Duty Power Connectors 10P 2R 16A 250V Recp 26-14 AWG ScrewTerm RoHS: Compliant | 31 |
|
$7.7800 / $12.4300 | Buy Now |
DISTI #
72023104
|
RS | Heavy Duty Power Connector, HA-010-F | TE Connectivity T2010102201-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6700 / $13.3400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$7.1900 | Buy Now |
DISTI #
AMPT2010102201-000
|
Heilind Electronics | HA-010-F HA INSERT | Americas - 114 in Stock |
|
$8.6005 / $11.5234 | Buy Now |
|
Onlinecomponents.com | HA-010-F RoHS: Compliant |
60 On Order |
|
$8.3100 / $10.5600 | Buy Now |
DISTI #
T2010102201-000
|
Avnet Americas | HA-010-F - Boxed Product (Development Kits) (Alt: T2010102201-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$7.2067 / $8.6725 | Buy Now |
DISTI #
08AH2094
|
Avnet Americas | HA-010-F - Bulk (Alt: 08AH2094) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 12 Partner Stock |
|
$10.6800 / $13.1400 | Buy Now |
DISTI #
T2010102201-000
|
TME | Connector: HDC, contact insert, female, HA, PIN: 10, 10+PE, size 2 Min Qty: 1 | 1 |
|
$8.8400 / $16.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2010102201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2010102201-000
TE Connectivity
Rectangular Connector, 10 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Termination Type | SCREW | |
Total Number of Contacts | 10 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |