-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2010164201-000) HA-016-FC 1-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1445
|
Newark | Duty Pwr-Conn 16P 2R 16A 250V Receptacle Keyed |Amp Te Connectivity T2010164201-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$7.4400 / $10.3200 | Buy Now |
DISTI #
T2010164201-000
|
Avnet Americas | HA-016-FC 1-16 - Boxed Product (Development Kits) (Alt: T2010164201-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$5.5446 / $6.6723 | Buy Now |
DISTI #
571-T2010164201-000
|
Mouser Electronics | Heavy Duty Power Connectors 16P 2R 16A 250V Receptacle Keyed RoHS: Compliant | 65 |
|
$5.9500 / $7.0100 | Buy Now |
DISTI #
72024726
|
RS | Heavy Duty Power Connector, HA-016-FC 1-16 | TE Connectivity T2010164201-000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$5.5300 | Buy Now |
DISTI #
AMPT2010164201-000
|
Heilind Electronics | HA-016-FC HA INSERT | Americas - 126 in Stock |
|
$6.5182 / $8.8657 | Buy Now |
|
Onlinecomponents.com | HA-016-FC 1-16 RoHS: Compliant |
65 Partner Stock |
|
$4.7900 / $9.4400 | Buy Now |
DISTI #
T2010164201-000
|
Avnet Americas | HA-016-FC 1-16 - Boxed Product (Development Kits) (Alt: T2010164201-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$5.5446 / $6.6723 | Buy Now |
DISTI #
T2010164201-000
|
Avnet Americas | HA-016-FC 1-16 - Boxed Product (Development Kits) (Alt: T2010164201-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$5.5446 / $6.6723 | Buy Now |
DISTI #
AMPT2010164201-000
|
Interstate Connecting Components | HA-016-FC HA INSERT | 42 |
|
$6.5182 / $8.8657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2010164201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2010164201-000
TE Connectivity
(T2010164201-000) HA-016-FC 1-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 26 AWG |