-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1451
|
Newark | Heavy Duty Power Connectors Hd-008-M |Amp Te Connectivity T2020082101-001 Min Qty: 158 Package Multiple: 1 Date Code: 0 Container: Bulk | 305 |
|
$5.6700 | Buy Now |
DISTI #
2266-T2020082101-001-ND
|
DigiKey | INSERT MALE 8POS CRIMP Min Qty: 15 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
305 In Stock |
|
$4.5800 / $4.8500 | Buy Now |
DISTI #
A134355-ND
|
DigiKey | INSERT MALE 8POS CRIMP Min Qty: 15 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3930 | Buy Now |
DISTI #
T2020082101-001
|
Avnet Americas | Rectangular Insert Module Male 8 Position Cable Mount Crimp - Bulk (Alt: T2020082101-001) RoHS: Compliant Min Qty: 315 Package Multiple: 35 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7504 / $4.5132 | Buy Now |
DISTI #
571-T2020082101-001
|
Mouser Electronics | Heavy Duty Power Connectors HD-008-M RoHS: Compliant | 0 |
|
$4.4900 / $7.7000 | Order Now |
DISTI #
72023419
|
RS | Heavy Duty Power Connector, HD-008-M | TE Connectivity T2020082101-001 RoHS: Not Compliant Min Qty: 315 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2500 / $5.4300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 315 Package Multiple: 35 Container: Box | 0Box |
|
$3.7400 | Buy Now |
DISTI #
AMPT2020082101-001
|
Heilind Electronics | HD-008-M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-008-M RoHS: Compliant |
305 Partner Stock |
|
$4.4900 / $4.9000 | Buy Now |
DISTI #
52957923
|
Verical | Conn Rectangular HD-008-M RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 305 |
|
$4.2900 / $4.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2020082101-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2020082101-001
TE Connectivity
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 26 AWG |