-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 15 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133638-ND
|
DigiKey | INSERT FEMALE 15POS+1GND CRIMP Min Qty: 105 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5226 | Buy Now |
DISTI #
T2020153201-000
|
Avnet Americas | HD-015-FJ - Boxed Product (Development Kits) (Alt: T2020153201-000) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 11 Weeks, 6 Days Container: Box | 0 |
|
$5.2004 / $6.2581 | Buy Now |
DISTI #
571-T2020153201-000
|
Mouser Electronics | Heavy Duty Power Connectors HD-015-FJ RoHS: Compliant | 0 |
|
$6.0900 / $10.2300 | Order Now |
DISTI #
72023738
|
RS | Heavy Duty Power Connector, HD-015-FJ | TE Connectivity T2020153201-000 RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3100 / $9.5800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 105 Package Multiple: 7 Container: Box | 0Box |
|
$5.1900 | Buy Now |
DISTI #
AMPT2020153201-000
|
Heilind Electronics | HD-015-FJ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-015-FJ RoHS: Compliant | 0 |
|
$4.7500 / $8.6800 | Buy Now |
DISTI #
T2020153201-000
|
Avnet Americas | HD-015-FJ - Boxed Product (Development Kits) (Alt: T2020153201-000) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 11 Weeks, 6 Days Container: Box | 0 |
|
$5.2004 / $6.2581 | Buy Now |
DISTI #
T2020153201-000
|
Avnet Americas | HD-015-FJ - Boxed Product (Development Kits) (Alt: T2020153201-000) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 11 Weeks, 6 Days Container: Box | 0 |
|
$5.2004 / $6.2581 | Buy Now |
DISTI #
AMPT2020153201-000
|
Interstate Connecting Components | HD-015-FJ | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2020153201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2020153201-000
TE Connectivity
Rectangular Connector, 15 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 26 AWG |