-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDD-016-F Insert Style:Pin;Contact Type:Crimp Contact;Pole Configuration:16+PE;Number of Positions:16;Sealable:No Pin Crimp Contact 16+PE | Rectangular Contact Insert | Part# T2030162201-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A134360-ND
|
DigiKey | INSERT FEMALE 16POS+1GND CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
26 In Stock |
|
$8.8039 / $13.1400 | Buy Now |
DISTI #
T2030162201-000
|
Avnet Americas | - Bulk (Alt: T2030162201-000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
$7.3469 / $8.8412 | Buy Now |
DISTI #
571-T2030162201-000
|
Mouser Electronics | Heavy Duty Power Connectors HDD-016-F RoHS: Compliant | 60 |
|
$9.1100 / $13.8300 | Buy Now |
DISTI #
72023742
|
RS | Heavy Duty Power Connector, HDD-016-F | TE Connectivity T2030162201-000 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1700 / $13.6100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 90 Package Multiple: 90 Container: Box | 0Box |
|
$7.3300 | Buy Now |
DISTI #
AMPT2030162201-000
|
Heilind Electronics | HDD-016-F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HDD-016-F RoHS: Compliant |
133 Partner Stock |
|
$9.0200 / $12.4400 | Buy Now |
DISTI #
AMPT2030162201-000
|
Interstate Connecting Components | HDD-016-F | 0 |
|
Buy Now | |
|
Master Electronics | HDD-016-F RoHS: Compliant |
133 Partner Stock |
|
$9.0200 / $12.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2030162201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2030162201-000
TE Connectivity
HDD-016-F Insert Style:Pin;Contact Type:Crimp Contact;Pole Configuration:16+PE;Number of Positions:16;Sealable:No Pin Crimp Contact 16+PE | Rectangular Contact Insert | Part# T2030162201-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 10 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 26 AWG |