-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 42 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1462
|
Newark | Rectangular Connector, 42 Contact(S), Female |Amp Te Connectivity T2030423201-000 Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$11.1900 / $12.7900 | Buy Now |
DISTI #
2266-T2030423201-000-ND
|
DigiKey | INSERT FML 42POS+1GND HDD-042-FJ Min Qty: 10 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
70 In Stock |
|
$11.1900 / $11.6100 | Buy Now |
DISTI #
A133667-ND
|
DigiKey | INSERT FML 42POS+1GND HDD-042-FJ Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3776 | Buy Now |
DISTI #
T2030423201-000
|
Avnet Americas | HDD-042-FJ - Boxed Product (Development Kits) (Alt: T2030423201-000) RoHS: Compliant Min Qty: 75 Package Multiple: 5 Container: Box | 0 |
|
$8.9823 / $10.8092 | Buy Now |
DISTI #
571-T2030423201-000
|
Mouser Electronics | Heavy Duty Power Connectors HDD-042-FJ RoHS: Compliant | 0 |
|
$10.5300 / $13.0600 | Order Now |
DISTI #
72023100
|
RS | Heavy Duty Power Connector, HDD-042-FJ | TE Connectivity T2030423201-000 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9600 / $13.3600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 75 Package Multiple: 5 Lead time: 12 Weeks Container: Box | 0Box |
|
$8.9600 | Buy Now |
DISTI #
AMPT2030423201-000
|
Heilind Electronics | HDD-042-FJ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HDD-042-FJ RoHS: Compliant |
70 Partner Stock |
|
$10.9700 / $11.7800 | Buy Now |
DISTI #
52957959
|
Verical | Conn Rectangular SKT 42 POS Crimp ST Panel Mount RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 70 |
|
$10.4900 / $10.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2030423201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2030423201-000
TE Connectivity
Rectangular Connector, 42 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 42 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 26 AWG |