-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T2040063101-001-ND
|
DigiKey | HE-006-MS,NO LOGO Min Qty: 80 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$7.6268 | Buy Now |
DISTI #
T2040063101-001
|
Avnet Americas | Rectangular Insert Module Male 6 Position Cable Mount Spring Contact - Bulk (Alt: T2040063101-001) RoHS: Compliant Min Qty: 80 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$5.7487 / $6.9179 | Buy Now |
DISTI #
571-T2040063101-001
|
Mouser Electronics | Heavy Duty Power Connectors HE-006-MS,NO LOGO RoHS: Compliant | 0 |
|
$6.7400 / $11.3100 | Order Now |
DISTI #
72023111
|
RS | Heavy Duty Power Connector, HE-006-MS, NO LOGO | TE Connectivity T2040063101-001 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0500 / $8.2800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80 Package Multiple: 10 Container: Box | 0Box |
|
$5.7400 | Buy Now |
DISTI #
AMPT2040063101-001
|
Heilind Electronics | HE-006-MS,NO LOGO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HE-006-MS,NO LOGO RoHS: Compliant | 0 |
|
$4.8700 / $9.5900 | Buy Now |
DISTI #
T2040063101-001
|
Avnet Americas | Rectangular Insert Module Male 6 Position Cable Mount Spring Contact - Bulk (Alt: T2040063101-001) RoHS: Compliant Min Qty: 80 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$5.7487 / $6.9179 | Buy Now |
DISTI #
AMPT2040063101-001
|
Interstate Connecting Components | HE-006-MS,NO LOGO | 0 |
|
Buy Now | |
|
Master Electronics | HE-006-MS,NO LOGO RoHS: Compliant | 0 |
|
$4.8700 / $9.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2040063101-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2040063101-001
TE Connectivity
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Total Number of Contacts | 6 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |