T2040063201-000
TE Connectivity
Description: (T2040063201-000) HE-006-FS

Overview of T2040063201-000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T2040063201-000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 35AC5164
Newark Rectangular Contact Inserts, he-006-Fs |Amp Te Connectivity T2040063201-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 8
  • 1 $12.9600
  • 10 $11.7500
  • 25 $11.4400
  • 50 $11.1300
  • 100 $10.6100
  • 250 $9.5600
$9.5600 / $12.9600 Buy Now
DISTI # T2040063201-000
Avnet Americas HE-006-FS - Boxed Product (Development Kits) (Alt: T2040063201-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 1 Days Container: Box 0
  • 10 $7.0847
  • 20 $6.8851
  • 40 $6.6855
  • 60 $6.4860
  • 80 $6.2864
  • 100 $6.0868
  • 1,000 $5.8873
$5.8873 / $7.0847 Buy Now
DISTI # 571-T2040063201-000
Mouser Electronics Heavy Duty Power Connectors 6P 2R 16A 500V Recp 26-12 AWG SpringCont RoHS: Compliant 40
  • 1 $7.4000
  • 10 $7.1300
  • 100 $6.8500
  • 500 $6.2300
$6.2300 / $7.4000 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Box 0
Box
  • 10 $5.8700
$5.8700 Buy Now
DISTI # AMPT2040063201-000
Heilind Electronics HE-006-FS HE INSERT Americas - 1 in Stock
  • 1 $7.0878
  • 2 $7.0877
$7.0877 / $7.0878 Buy Now
Onlinecomponents.com HE-006-FS RoHS: Compliant 103 In Stock
  • 10 $10.6700
  • 30 $8.7300
  • 100 $7.2900
  • 250 $7.1400
  • 500 $6.7100
  • 1,000 $6.6400
  • 2,500 $6.5800
  • 5,000 $6.5100
$6.5100 / $10.6700 Buy Now
DISTI # 69898111
Verical Conn Rectangular F 6 POS ST Panel Mount Min Qty: 10 Package Multiple: 10 Date Code: 1623 Americas - 90
  • 10 $13.8710
  • 30 $11.3490
  • 100 $9.4770
  • 250 $9.2820
  • 500 $8.7230
$8.7230 / $13.8710 Buy Now
DISTI # T2040063201-000
TME Connector: HDC, contact insert, female, HE, PIN: 6, 6+PE, size 3, 16A Min Qty: 1 0
  • 1 $13.4000
  • 5 $11.1000
  • 20 $9.0400
  • 50 $7.1900
$7.1900 / $13.4000 RFQ
DISTI # AMPT2040063201-000
Interstate Connecting Components HE-006-FS HE INSERT 0
  • 1 $7.0878
  • 2 $7.0877
$7.0877 / $7.0878 Buy Now
DISTI # T2040063201-000
Avnet Abacus HE-006-FS (Alt: T2040063201-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757105988923
Chip1Stop Connector Discrete Wire Housing RoHS: Compliant 8
  • 10 $9.8200
$9.8200 Buy Now
LCSC Power Connectors 10
  • 1 $3.1076
  • 10 $2.9165
  • 30 $2.8711
  • 100 $2.8241
$2.8241 / $3.1076 Buy Now
Master Electronics HE-006-FS RoHS: Compliant 103 In Stock
  • 10 $10.6700
  • 30 $8.7300
  • 100 $7.2900
  • 250 $7.1400
  • 500 $6.7100
  • 1,000 $6.6400
  • 2,500 $6.5800
  • 5,000 $6.5100
$6.5100 / $10.6700 Buy Now

CAD Models for T2040063201-000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T2040063201-000 by TE Connectivity

T2040063201-000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
10 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Connector Type
RECTANGULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
16A
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Ports
1
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
16 A
Total Number of Contacts
6
Wire Size-Max
14 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. T2040063201-000
    TE Connectivity
    (T2040063201-000) HE-006-FS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T2040063201-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T2040063201-000 by TE Connectivity

Select Manufacturer
Which Manufacturer of T2040063201-000 would you like to use for your alert(s)?
  • Please alert me when T2040063201-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T2040063201-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T2040063201-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T2040063201-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T2040063201-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T2040063201-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: