-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2040102201-000) HE-010-F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5168
|
Newark | Hd Power Conn 10P 2R 16A 500V Recp 20-14 Awg |Amp Te Connectivity T2040102201-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$9.7300 / $13.4300 | Buy Now |
DISTI #
69AH9307
|
Newark | Heavy Duty Insert, Rcpt, 10Pos, 14Awg Rohs Compliant: Yes |Te Connectivity T2040102201-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.1500 / $13.8400 | Buy Now |
DISTI #
72Y2642
|
Avnet Americas | HE-010-F - Bulk (Alt: 72Y2642) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 47 Partner Stock |
|
$10.7700 / $13.6100 | Buy Now |
DISTI #
T2040102201-000
|
Avnet Americas | HE-010-F - Boxed Product (Development Kits) (Alt: T2040102201-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 1 Days Container: Box | 0 |
|
$6.3820 / $7.6801 | Buy Now |
DISTI #
571-T2040102201-000
|
Mouser Electronics | Heavy Duty Power Connectors 10P 2R 16A 500V Recp 20-14 AWG ScrewClamp RoHS: Compliant | 38 |
|
$7.3100 / $10.9500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Lead time: 11 Weeks Container: Box | 0Box |
|
$6.3700 | Buy Now |
DISTI #
AMPT2040102201-000
|
Heilind Electronics | HE-010-F HE INSERT | Americas - 88 in Stock |
|
$6.2651 / $7.6836 | Buy Now |
|
Onlinecomponents.com | HE-010-F RoHS: Compliant |
68 In Stock |
|
$5.2900 / $8.9300 | Buy Now |
DISTI #
51491583
|
Verical | Conn Rectangular F 10 POS Screw ST Panel Mount Min Qty: 10 Package Multiple: 5 Date Code: 1549 | Americas - 35 |
|
$8.2680 / $11.6090 | Buy Now |
DISTI #
21269993
|
Verical | Conn Rectangular F 10 POS Screw ST Panel Mount Min Qty: 10 Package Multiple: 5 | Americas - 30 |
|
$7.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2040102201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2040102201-000
TE Connectivity
(T2040102201-000) HE-010-F
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Termination Type | SCREW | |
Total Number of Contacts | 10 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |