-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1468
|
Newark | Hd Power Conn He-010-F,w/O Logo And Type Descr |Amp Te Connectivity T2040102201-001 Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$10.3300 / $10.9300 | Buy Now |
DISTI #
2266-T2040102201-001-ND
|
DigiKey | INSERT FEMALE 10POS+GND SCREW Min Qty: 10 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$11.1300 / $14.0700 | Buy Now |
DISTI #
A134364-ND
|
DigiKey | INSERT FEMALE 10POS+GND SCREW Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4413 | Buy Now |
DISTI #
T2040102201-001
|
Avnet Americas | Rectangular Insert Module Female 10 Position Cable Mount Screw - Bulk (Alt: T2040102201-001) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2319 / $7.4994 | Buy Now |
DISTI #
571-T2040102201-001
|
Mouser Electronics | Heavy Duty Power Connectors HE-010-F,W/O LOGO AND TYPE DESCR RoHS: Compliant | 0 |
|
$7.2400 / $10.7300 | Order Now |
DISTI #
72023446
|
RS | Heavy Duty Power Connector, HE-010-F, W/O LOGO AND TYPE DESCRIPTION | TE Connectivity T2040102201-001 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7200 / $8.9900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 75 Package Multiple: 1 Container: Box | 0Box |
|
$6.2200 | Buy Now |
DISTI #
AMPT2040102201-001
|
Heilind Electronics | HE-010-F,W/O LOGO AND TYPE DES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HE-010-F,W/O LOGO AND TYPE DESCRIPTION RoHS: Compliant |
40 Partner Stock |
|
$5.6100 / $9.4900 | Buy Now |
DISTI #
T2040102201-001
|
Avnet Americas | Rectangular Insert Module Female 10 Position Cable Mount Screw - Bulk (Alt: T2040102201-001) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2319 / $7.4994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2040102201-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2040102201-001
TE Connectivity
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SCREW | |
Total Number of Contacts | 10 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |