-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2040163201-000) HE-016-FS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5174
|
Newark | Hd Power Conn 16P 2R 16A 500V Recp 20-14Awg |Amp Te Connectivity T2040163201-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$12.6700 / $14.8300 | Buy Now |
DISTI #
29AH8335
|
Newark | Heavy Duty Insert, Rcpt, 16Pos, 14Awg, Product Range:He-016 Series, Heavy Duty Connector Type:Insert, No. Of Contacts:16 Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Spring Socket, Current Rohs Compliant: Yes |Amp Te Connectivity T2040163201-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4000 / $16.0900 | Buy Now |
DISTI #
T2040163201-000
|
Avnet Americas | HE-016-FS - Boxed Product (Development Kits) (Alt: T2040163201-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$8.5136 / $10.2452 | Buy Now |
DISTI #
571-T2040163201-000
|
Mouser Electronics | Heavy Duty Power Connectors 16P 2R 16A 500V Recp 20-14AWG SpringCont RoHS: Compliant | 0 |
|
$10.4500 / $13.9900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$8.4900 | Buy Now |
DISTI #
AMPT2040163201-000
|
Heilind Electronics | HE-016-FS HE INSERT | Americas - 6 in Stock |
|
$10.1600 / $13.6131 | Buy Now |
|
Onlinecomponents.com | HE-016-FS RoHS: Compliant |
37 In Stock |
|
$9.8300 / $19.9800 | Buy Now |
DISTI #
T2040163201-000
|
Avnet Americas | HE-016-FS - Boxed Product (Development Kits) (Alt: T2040163201-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$8.5136 / $10.2452 | Buy Now |
DISTI #
T2040163201-000
|
TME | Connector: HDC, contact insert, female, HE, PIN: 16, 16+PE, size 6 Min Qty: 1 | 9 |
|
$11.3800 / $16.3300 | Buy Now |
DISTI #
T2040163201-000
|
Avnet Americas | HE-016-FS - Boxed Product (Development Kits) (Alt: T2040163201-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$8.5136 / $10.2452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2040163201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2040163201-000
TE Connectivity
(T2040163201-000) HE-016-FS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Total Number of Contacts | 16 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |