-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2040243201-000) HE-024-FS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8339
|
Newark | Heavy Duty Insert, Rcpt, 24Pos, 14Awg, Product Range:He-024 Series, Heavy Duty Connector Type:Insert, No. Of Contacts:24 Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Spring Socket, Current Rohs Compliant: Yes |Amp Te Connectivity T2040243201-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1600 / $18.5600 | Buy Now |
DISTI #
T2040243201-000
|
Avnet Americas | HE-024-FS - Boxed Product (Development Kits) (Alt: T2040243201-000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Box | 0 |
|
$10.2773 / $12.3675 | Buy Now |
DISTI #
571-T2040243201-000
|
Mouser Electronics | Heavy Duty Power Connectors 24P 2R 16A 500V Recp 20-14AWG SpringCont RoHS: Compliant | 168 |
|
$11.7100 / $15.1500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$10.2500 | Buy Now |
DISTI #
AMPT2040243201-000
|
Heilind Electronics | HE-024-FS HE INSERT | Americas - 0 in Stock |
|
$10.5524 / $13.3993 | Buy Now |
|
Onlinecomponents.com | HE-024-FS RoHS: Compliant | Alternative Product Available |
|
$8.7300 / $15.3300 | Buy Now |
DISTI #
T2040243201-000
|
TTI | Heavy Duty Power Connectors 24P 2R 16A 500V Recp 20-14AWG SpringCont pbFree: Pb-Free Min Qty: 40 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.7100 / $11.7300 | Buy Now |
DISTI #
T2040243201-000
|
Avnet Americas | HE-024-FS - Boxed Product (Development Kits) (Alt: T2040243201-000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Box | 0 |
|
$10.2773 / $12.3675 | Buy Now |
DISTI #
T2040243201-000
|
TME | Connector: HDC, contact insert, female, HE, PIN: 24, 24+PE, size 8 Min Qty: 1 | 20 |
|
$18.8000 / $34.5800 | Buy Now |
DISTI #
T2040243201-000
|
Avnet Americas | HE-024-FS - Boxed Product (Development Kits) (Alt: T2040243201-000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Box | 0 |
|
$10.2773 / $12.3675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2040243201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2040243201-000
TE Connectivity
(T2040243201-000) HE-024-FS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Total Number of Contacts | 24 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |