-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2040323101-000) HE-016-MS 17-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2040323101-000
|
Avnet Americas | HE-016-MS 17-32 - Boxed Product (Development Kits) (Alt: T2040323101-000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Box | 0 |
|
$8.3133 / $10.0041 | Buy Now |
DISTI #
571-T2040323101-000
|
Mouser Electronics | Heavy Duty Power Connectors 16P 2R 16A 500V Plug 20-14AWG SpringCont RoHS: Compliant | 60 |
|
$9.6700 / $13.6600 | Buy Now |
DISTI #
72022507
|
RS | Heavy Duty Power Connector, HE-016-MS 17-32 | TE Connectivity T2040323101-000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4500 / $19.0300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 5 Container: Box | 0Box |
|
$8.2900 | Buy Now |
DISTI #
AMPT2040323101-000
|
Heilind Electronics | HE-016-MS(17-32) HE INSERT | Americas - 90 in Stock |
|
$8.7415 / $10.8388 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular PIN 16 POS ST Cable Mount RoHS: Compliant |
395 Partner Stock |
|
$7.1200 / $11.8700 | Buy Now |
DISTI #
T2040323101-000
|
Avnet Americas | HE-016-MS 17-32 - Boxed Product (Development Kits) (Alt: T2040323101-000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Box | 0 |
|
$8.3133 / $10.0041 | Buy Now |
DISTI #
T2040323101-000
|
Avnet Americas | HE-016-MS 17-32 - Boxed Product (Development Kits) (Alt: T2040323101-000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Box | 0 |
|
$8.3133 / $10.0041 | Buy Now |
|
Master Electronics | Conn Rectangular PIN 16 POS ST Cable Mount RoHS: Compliant |
395 Partner Stock |
|
$7.1200 / $11.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2040323101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2040323101-000
TE Connectivity
(T2040323101-000) HE-016-MS 17-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 16 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |