-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2040482101-000) HE-024-M 25-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6029
|
Newark | Heavy Duty, Insert, Plug, 24Pos, 16A, Product Range:He Series, Heavy Duty Connector Type:Insert, No. Of Contacts:24 Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:16A Rohs Compliant: Yes |Amp Te Connectivity T2040482101-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$4.0400 | Buy Now |
DISTI #
T2040482101-000
|
Avnet Americas | HE-024-M 25-48 - Boxed Product (Development Kits) (Alt: T2040482101-000) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Box | 0 |
|
$10.5945 / $12.7493 | Buy Now |
DISTI #
69AH6029
|
Avnet Americas | HE-024-M 25-48 - Bulk (Alt: 69AH6029) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 11 Partner Stock |
|
$15.2700 / $19.9800 | Buy Now |
DISTI #
571-T2040482101-000
|
Mouser Electronics | Heavy Duty Power Connectors 24P 2R 16A 500V Plug 20-14 AWG ScrewCont RoHS: Compliant | 6 |
|
$12.2600 / $17.0300 | Buy Now |
DISTI #
72023753
|
RS | Heavy Duty Power Connector, HE-024-M 25-48 | TE Connectivity T2040482101-000 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5200 / $23.2200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 45 Package Multiple: 45 Container: Box | 0Box |
|
$10.5700 | Buy Now |
DISTI #
AMPT2040482101-000
|
Heilind Electronics | HE-024-M (25-48) HE INSERT | Americas - 39 in Stock |
|
$10.8781 / $13.8130 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular PIN 24 POS Screw ST Cable Mount RoHS: Compliant |
168 Partner Stock |
|
$10.1900 / $11.9100 | Buy Now |
DISTI #
AMPT2040482101-000
|
Interstate Connecting Components | HE-024-M (25-48) HE INSERT | 13 |
|
$10.8781 / $13.8130 | Buy Now |
|
Master Electronics | Conn Rectangular PIN 24 POS Screw ST Cable Mount RoHS: Compliant |
168 Partner Stock |
|
$10.1900 / $11.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2040482101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2040482101-000
TE Connectivity
(T2040482101-000) HE-024-M 25-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SCREW | |
Total Number of Contacts | 24 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |