-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2050182101-000) HEE-018-M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133709-ND
|
DigiKey | INSERT MALE 18POS+1GND HEE-018-M Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7 In Stock |
|
$8.0734 / $12.0500 | Buy Now |
DISTI #
T2050182101-000
|
Avnet Americas | HEE-018-M - Boxed Product (Development Kits) (Alt: T2050182101-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$6.7373 / $8.1076 | Buy Now |
DISTI #
571-T2050182101-000
|
Mouser Electronics | Heavy Duty Power Connectors HEE-018-M RoHS: Compliant | 0 |
|
$8.3600 / $12.6800 | Order Now |
DISTI #
72023441
|
RS | Heavy Duty Power Connector, HEE-018-M | TE Connectivity T2050182101-000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7500 / $13.8700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$6.7200 | Buy Now |
DISTI #
AMPT2050182101-000
|
Heilind Electronics | HEE-018-M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEE-018-M RoHS: Compliant |
70 Partner Stock |
|
$8.5800 / $19.5000 | Buy Now |
DISTI #
T2050182101-000
|
Avnet Americas | HEE-018-M - Boxed Product (Development Kits) (Alt: T2050182101-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$6.7373 / $8.1076 | Buy Now |
DISTI #
AMPT2050182101-000
|
Interstate Connecting Components | HEE-018-M | 0 |
|
Buy Now | |
|
Master Electronics | HEE-018-M RoHS: Compliant |
70 Partner Stock |
|
$8.5800 / $19.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2050182101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2050182101-000
TE Connectivity
(T2050182101-000) HEE-018-M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 26 AWG |