-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6812
|
Newark | Heavy Duty Insert, Plug, 18+Pe, 12Awg, Product Range:Hee Series, Heavy Duty Connector Type:Insert, No. Of Contacts:18+Pe Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Rohs Compliant: Yes |Te Connectivity T2050182101-007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$11.7400 / $15.3000 | Buy Now |
DISTI #
T2050182101-007
|
Avnet Americas | Rectangular Insert Module Male 18 Position Cable Mount Crimp - Bulk (Alt: T2050182101-007) RoHS: Compliant Min Qty: 40 Package Multiple: 5 Container: Bulk | 0 |
|
$7.0742 / $8.5130 | Buy Now |
DISTI #
655-T2050182101-007
|
Mouser Electronics | Heavy Duty Power Connectors HEE-018-M HEAVYDUTY RECT SIBAS RoHS: Compliant | 0 |
|
$7.5500 / $10.9200 | Order Now |
DISTI #
72023427
|
RS | Heavy Duty Power Connector, HEE-018-M | TE Connectivity T2050182101-007 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8100 / $15.2700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 5 Container: Box | 0Box |
|
$7.0600 | Buy Now |
DISTI #
AMPT2050182101-007
|
Heilind Electronics | HEE-018-M EN445545 COMPL HDC INSERTS | Americas - 30 in Stock |
|
$7.2635 / $9.5160 | Buy Now |
|
Onlinecomponents.com | HEE-018-M |
40 Partner Stock |
|
$7.5700 / $19.2900 | Buy Now |
DISTI #
T2050182101-007
|
Avnet Americas | Rectangular Insert Module Male 18 Position Cable Mount Crimp - Bulk (Alt: T2050182101-007) RoHS: Compliant Min Qty: 40 Package Multiple: 5 Container: Bulk | 0 |
|
$7.0742 / $8.5130 | Buy Now |
DISTI #
AMPT2050182101-007
|
Interstate Connecting Components | HEE-018-M EN445545 COMPL HDC INSERTS | 10 |
|
$7.2635 / $9.5160 | Buy Now |
|
Master Electronics | HEE-018-M |
40 Partner Stock |
|
$7.5700 / $19.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2050182101-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2050182101-007
TE Connectivity
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 26 AWG |