-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 72 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133726-ND
|
DigiKey | INSERT FML 72POS+1GND HEEE-072-F Min Qty: 45 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5260 | Buy Now |
DISTI #
T2050722201-000
|
Avnet Americas | HEEE-072-F - Boxed Product (Development Kits) (Alt: T2050722201-000) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Box | 0 |
|
$18.9558 / $22.8112 | Buy Now |
DISTI #
571-T2050722201-000
|
Mouser Electronics | Heavy Duty Power Connectors HEEE-072-F RoHS: Compliant | 0 |
|
$21.8700 / $23.5200 | Order Now |
DISTI #
72023437
|
RS | Heavy Duty Power Connector, HEEE-072-F | TE Connectivity T2050722201-000 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$34.0000 / $35.0700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 45 Package Multiple: 5 Container: Box | 0Box |
|
$18.9000 | Buy Now |
DISTI #
AMPT2050722201-000
|
Heilind Electronics | HEEE-072-F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEEE-072-F RoHS: Compliant |
85 Partner Stock |
|
$17.7100 / $26.9300 | Buy Now |
DISTI #
T2050722201-000
|
Avnet Americas | HEEE-072-F - Boxed Product (Development Kits) (Alt: T2050722201-000) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Box | 0 |
|
$18.9558 / $22.8112 | Buy Now |
DISTI #
T2050722201-000
|
Avnet Americas | HEEE-072-F - Boxed Product (Development Kits) (Alt: T2050722201-000) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Box | 0 |
|
$18.9558 / $22.8112 | Buy Now |
DISTI #
AMPT2050722201-000
|
Interstate Connecting Components | HEEE-072-F | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2050722201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2050722201-000
TE Connectivity
Rectangular Connector, 72 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 72 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 26 AWG |