-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 32 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133742-ND
|
DigiKey | INSERT FML 32POS+1GND HEE-032-F Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5097 | Buy Now |
DISTI #
T2059322201-000
|
Avnet Americas | HEE-032-F - Boxed Product (Development Kits) (Alt: T2059322201-000) RoHS: Compliant Min Qty: 60 Package Multiple: 5 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$7.5972 / $9.1424 | Buy Now |
DISTI #
571-T2059322201-000
|
Mouser Electronics | Heavy Duty Power Connectors HEE-032-F RoHS: Compliant | 0 |
|
$9.8800 / $14.3100 | Order Now |
DISTI #
72024744
|
RS | Heavy Duty Power Connector, HEE-032-F | TE Connectivity T2059322201-000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4500 / $17.9900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 5 Lead time: 14 Weeks Container: Box | 0Box |
|
$7.5800 | Buy Now |
DISTI #
AMPT2059322201-000
|
Heilind Electronics | HEE-032-F | Americas - 0 in Stock |
|
$7.9885 / $9.9051 | Buy Now |
|
Onlinecomponents.com | HEE-032-F RoHS: Compliant | 0 |
|
$6.7000 / $11.3300 | Buy Now |
DISTI #
AMPT2059322201-000
|
Interstate Connecting Components | HEE-032-F | 0 |
|
$7.9885 / $9.9051 | Buy Now |
|
Master Electronics | HEE-032-F RoHS: Compliant | 0 |
|
$6.7000 / $11.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2059322201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2059322201-000
TE Connectivity
Rectangular Connector, 32 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 26 AWG |