There are no models available for this part yet.
Overview of T2080-2.4D by ATTEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2080T-EL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching | |
74FCT20807PYGI | Renesas Electronics Corporation | 2.5V,CMOS 1-to-10 Clock Driver | |
HAT2080R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 1.7A 850Mohm Sop8 |
Price & Stock for T2080-2.4D by ATTEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T2080-2.4D
|
TME | Tip, chisel, 2.4mm, for soldering iron Min Qty: 1 | 39 |
|
$3.0600 | Buy Now |
CAD Models for T2080-2.4D by ATTEN
Part Data Attributes for T2080-2.4D by ATTEN
|
|
---|---|
Samacsys Manufacturer
|
ATTEN
|