Part Details for T2080 by Amphenol Advanced Sensors
Overview of T2080 by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-T2080-ND
|
DigiKey | KIT CO2 VIEW SOFTWARE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
5 In Stock |
|
$64.9447 / $85.1000 | Buy Now |
DISTI #
71235045
|
RS | Sensor, Software and Cable for new T8000 sesies. Allow basic adjustments | Amphenol Advanced Sensors T2080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.5900 / $85.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$60.1700 | Buy Now |
DISTI #
AAST2080
|
Heilind Electronics | KIT CO2 VIEW SOFTWARE | Americas - 0 in Stock |
|
Buy Now |