Part Details for T2080NXE8TTB by NXP Semiconductors
Overview of T2080NXE8TTB by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for T2080NXE8TTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6351
|
Newark | Qoriq, 64B Power Arch, 8X 1.8Ghz Threads, 1.87Gt/S Ddr3/3L, 4X10Ge, Crypto Enabled, -40-105C, Rev1.1/Tray Rohs Compliant: Yes |Nxp T2080NXE8TTB Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$347.6400 | Buy Now |
DISTI #
568-13639-ND
|
DigiKey | IC MPU QORIQ T2 1.8GHZ 896FCPBGA Min Qty: 44 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$375.2389 | Buy Now |
DISTI #
T2080NXE8TTB
|
Avnet Americas | MPU QorIQ RISC 64Bit 1800MHz 2.5V 896-Pin FCBGA Box - Trays (Alt: T2080NXE8TTB) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$329.0638 / $379.4848 | Buy Now |
DISTI #
841-T2080NXE8TTB
|
Mouser Electronics | Microprocessors - MPU 1.87GT/s DDR3/3L 4x10GE RoHS: Compliant | 0 |
|
$437.6300 | Order Now |
|
Future Electronics | QorIQ, 64b Power Arch, 8x 1.8GHz threads, 1.87GT/s DDR3/3L, 4x10GE, crypto enabl RoHS: Compliant pbFree: Yes Min Qty: 44 Package Multiple: 44 Container: Tray | 0Tray |
|
$367.8900 | Buy Now |
DISTI #
T2080NXE8TTB
|
Avnet Americas | MPU QorIQ RISC 64Bit 1800MHz 2.5V 896-Pin FCBGA Box - Trays (Alt: T2080NXE8TTB) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$329.0638 / $379.4848 | Buy Now |
DISTI #
T2080NXE8TTB
|
Avnet Americas | MPU QorIQ RISC 64Bit 1800MHz 2.5V 896-Pin FCBGA Box - Trays (Alt: T2080NXE8TTB) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$329.0638 / $379.4848 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1342 |
|
RFQ | |
DISTI #
T2080NXE8TTB
|
Avnet Silica | MPU QorIQ RISC 64Bit 1800MHz 2.5V 896-Pin FCBGA Box (Alt: T2080NXE8TTB) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
T2080NXE8TTB
|
EBV Elektronik | MPU QorIQ RISC 64Bit 1800MHz 2.5V 896-Pin FCBGA Box (Alt: T2080NXE8TTB) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for T2080NXE8TTB
T2080NXE8TTB CAD Models
T2080NXE8TTB Part Data Attributes
|
T2080NXE8TTB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T2080NXE8TTB
NXP Semiconductors
64-BIT, 1800MHz, RISC PROCESSOR, PBGA896
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 25 X 25 MM, 2.46 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, FCBGA-896 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Bit Size | 64 | |
Boundary Scan | NO | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B896 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.61 mm | |
Speed | 1800 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |