Part Details for T2081NSN8PTB by NXP Semiconductors
Overview of T2081NSN8PTB by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2081NSN8PTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6360
|
Newark | Qoriq, 64B Power Arch, 8X 1.5Ghz Threads, 1.87Gt/S Ddr3/3L, 2X10Ge, Crypto Disabled, 0-105C, Rev 1.1/Tray Rohs Compliant: Yes |Nxp T2081NSN8PTB Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.0400 | Buy Now |
DISTI #
T2081NSN8PTB-ND
|
DigiKey | IC MPU QORIQ 1.533GHZ 896FCPBGA Min Qty: 60 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$219.1527 | Buy Now |
DISTI #
T2081NSN8PTB
|
Avnet Americas | MPU QorIQ RISC 64Bit 1533MHz 2.5V 780-Pin FC-BGA Box - Trays (Alt: T2081NSN8PTB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$192.1849 / $221.6326 | Buy Now |
DISTI #
841-T2081NSN8PTB
|
Mouser Electronics | Microprocessors - MPU 1.87GT/s DDR3/3L 2x10GE RoHS: Compliant | 0 |
|
$212.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$206.6600 | Buy Now |
DISTI #
T2081NSN8PTB
|
Avnet Americas | MPU QorIQ RISC 64Bit 1533MHz 2.5V 780-Pin FC-BGA Box - Trays (Alt: T2081NSN8PTB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$192.1849 / $221.6326 | Buy Now |
DISTI #
T2081NSN8PTB
|
Avnet Americas | MPU QorIQ RISC 64Bit 1533MHz 2.5V 780-Pin FC-BGA Box - Trays (Alt: T2081NSN8PTB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$192.1849 / $221.6326 | Buy Now |
|
Flip Electronics | Stock | 5 |
|
RFQ |
Part Details for T2081NSN8PTB
T2081NSN8PTB CAD Models
T2081NSN8PTB Part Data Attributes
|
T2081NSN8PTB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T2081NSN8PTB
NXP Semiconductors
RISC Microprocessor, 1533MHz, CMOS, PBGA780
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-780 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-03-07 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.61 mm | |
Speed | 1533 MHz | |
Supply Voltage-Max | 1.055 V | |
Supply Voltage-Min | 0.995 V | |
Supply Voltage-Nom | 1.025 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |