Part Details for T2081NXE8T1B by NXP Semiconductors
Overview of T2081NXE8T1B by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2081NXE8T1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0078
|
Newark | Qoriq, 64B Powerarch,8X 1.8Ghz Threads,2.13Gt/S Ddr3/3L,2X10Ge,crypto Enabled,-40-105C,rev 1.1,lopwr/Tray Rohs Compliant: Yes |Nxp T2081NXE8T1B Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$359.8500 | Buy Now |
DISTI #
T2081NXE8T1B-ND
|
DigiKey | IC MPU QORIQ T2 1.8GHZ 896FCPBGA Min Qty: 60 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$388.4102 | Buy Now |
DISTI #
T2081NXE8T1B
|
Avnet Americas | Microprocessor, 8 Cores, 64-bit, PowerPC e6500, 1.8 GHz, FCPBGA, 780 Pins - Trays (Alt: T2081NXE8T1B) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$340.6144 / $392.8053 | Buy Now |
DISTI #
841-T2081NXE8T1B
|
Mouser Electronics | Microprocessors - MPU QorIQ, 64b PowerArch,8x 1.8GHz threads,2.13GT/s DDR3/3L,2x10GE,crypto enabled,-40-105C,Rev 1.1,LoPwr RoHS: Compliant | 0 |
|
$388.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$366.2600 | Buy Now |
DISTI #
T2081NXE8T1B
|
Avnet Americas | Microprocessor, 8 Cores, 64-bit, PowerPC e6500, 1.8 GHz, FCPBGA, 780 Pins - Trays (Alt: T2081NXE8T1B) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$340.6144 / $392.8053 | Buy Now |
DISTI #
T2081NXE8T1B
|
Avnet Americas | Microprocessor, 8 Cores, 64-bit, PowerPC e6500, 1.8 GHz, FCPBGA, 780 Pins - Trays (Alt: T2081NXE8T1B) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$340.6144 / $392.8053 | Buy Now |
DISTI #
T2081NXE8T1B
|
Avnet Silica | Microprocessor, 8 Cores, 64-bit, PowerPC e6500, 1.8 GHz, FCPBGA, 780 Pins (Alt: T2081NXE8T1B) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
T2081NXE8T1B
|
EBV Elektronik | Microprocessor, 8 Cores, 64-bit, PowerPC e6500, 1.8 GHz, FCPBGA, 780 Pins (Alt: T2081NXE8T1B) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 220 |
|
$274.6900 | RFQ |
Part Details for T2081NXE8T1B
T2081NXE8T1B CAD Models
T2081NXE8T1B Part Data Attributes
|
T2081NXE8T1B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T2081NXE8T1B
NXP Semiconductors
RISC Microprocessor, 1800MHz, CMOS, PBGA780
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-780 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-03-07 | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.61 mm | |
Speed | 1800 MHz | |
Supply Voltage-Max | 1.055 V | |
Supply Voltage-Min | 0.995 V | |
Supply Voltage-Nom | 1.025 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |