Part Details for T2081NXN8MQLB by NXP Semiconductors
Overview of T2081NXN8MQLB by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2081NXN8MQLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3115
|
Newark | Qoriq,64B Power Arch,8X 1.2Ghz Threads,1.6Gt/S Ddr3/3L,2X10Ge,crypto Disabled,-40C-105C,rev1.1,lopwr/Tray Rohs Compliant: Yes |Nxp T2081NXN8MQLB Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.3100 | Buy Now |
DISTI #
568-13976-ND
|
DigiKey | IC MPU QORIQ T2 1.2GHZ 780FBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
59 In Stock |
|
$230.2360 / $268.5500 | Buy Now |
DISTI #
T2081NXN8MQLB
|
Avnet Americas | T2081NXN8MQLB/FBGA780/STANDARD - Trays (Alt: T2081NXN8MQLB) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$201.9045 / $232.8415 | Buy Now |
DISTI #
841-T2081NXN8MQLB
|
Mouser Electronics | Microprocessors - MPU QorIQ,64b Power Arch,8x 1.2GHz threads,1.6GT/s DDR3/3L,2x10GE,crypto disabled,-40C-105C,Rev1.1,LoPwr RoHS: Compliant | 0 |
|
$230.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$217.1100 | Buy Now |
|
Rochester Electronics | T2081 XT1.2G W/LID LoPwr RoHS: Compliant Status: Active Min Qty: 1 | 32 |
|
$222.0200 / $261.2000 | Buy Now |
DISTI #
T2081NXN8MQLB
|
Avnet Americas | T2081NXN8MQLB/FBGA780/STANDARD - Trays (Alt: T2081NXN8MQLB) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$201.9045 / $232.8415 | Buy Now |
DISTI #
T2081NXN8MQLB
|
Avnet Americas | T2081NXN8MQLB/FBGA780/STANDARD - Trays (Alt: T2081NXN8MQLB) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$201.9045 / $232.8415 | Buy Now |
|
Flip Electronics | Stock, ship today | 239 |
|
$162.8300 | RFQ |
Part Details for T2081NXN8MQLB
T2081NXN8MQLB CAD Models
T2081NXN8MQLB Part Data Attributes
|
T2081NXN8MQLB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T2081NXN8MQLB
NXP Semiconductors
RISC Microprocessor, 1200MHz, CMOS, PBGA780
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-780 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-03-07 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.61 mm | |
Speed | 1200 MHz | |
Supply Voltage-Max | 1.055 V | |
Supply Voltage-Min | 0.995 V | |
Supply Voltage-Nom | 1.025 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |