Part Details for T21-1-3.00A-01-11AL by Sensata Circuit Breakers
Overview of T21-1-3.00A-01-11AL by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T21-1-3.00A-01-11AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T21-1-3.00A-01-11AL-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1400 | Buy Now |
DISTI #
APXT21-1-3.00A-01-11AL
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.9900 / $50.8700 | Buy Now |
DISTI #
000000000005660504
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$33.3900 / $54.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.9900 / $50.8700 | Buy Now |
Part Details for T21-1-3.00A-01-11AL
T21-1-3.00A-01-11AL CAD Models
T21-1-3.00A-01-11AL Part Data Attributes:
|
T21-1-3.00A-01-11AL
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
T21-1-3.00A-01-11AL
Sensata Circuit Breakers
Magnetic Circuit Breaker, 2 Pole(s), 3A, 250VAC, 32VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 33.12 mm | |
Body Height | 34.03 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 500 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SOLDER |