Part Details for T21-2-2.50A-01-20A-V by Airpax
Overview of T21-2-2.50A-01-20A-V by Airpax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T21-2-2.50A-01-20A-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71529777
|
RS | Circuit Breaker Magnetic-Hydraulic 2.5A 250VAC 65VDC 1 Pole Toggle UL1077 | Sensata - Airpax T21-2-2.50A-01-20A-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$53.7000 / $67.1300 | RFQ |