There are no models available for this part yet.
Overview of T21-2-2.50A-01-21A-V by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for T21-2-2.50A-01-21A-V by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
874-T212250A121AV
|
Mouser Electronics | Circuit Breakers Cir Brkr, HydMag, 1 pl, 32VDC/125VAC, 15A RoHS: Compliant | 0 |
|
$45.6900 | Order Now | |
DISTI #
51494781
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 250VAC/65VDC Min Qty: 3 Package Multiple: 3 Date Code: 1846 | Americas - 21 |
|
$52.0390 / $73.4500 | Buy Now |