Part Details for T21-3-3.00A-06-31AL by Sensata Circuit Breakers
Overview of T21-3-3.00A-06-31AL by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4031-ALB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4031-ALC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4031-AL | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for T21-3-3.00A-06-31AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1592-ND
|
DigiKey | CIR BRKR MAG-HYDR 3A TOGGLE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
12 In Stock |
|
$41.1600 | Buy Now |
DISTI #
72342054
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 2 Pole, T21 Series | Sensata - Airpax T21-3-3.00A-06-31AL RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$53.5600 | RFQ |
DISTI #
APXT21-3-3.00A-06-31AL
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
5 In Stock |
|
$33.2200 / $50.9200 | Buy Now |
DISTI #
000000000005537926
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$37.0700 / $60.0800 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
5 In Stock |
|
$33.2200 / $50.9200 | Buy Now |
Part Details for T21-3-3.00A-06-31AL
T21-3-3.00A-06-31AL CAD Models
T21-3-3.00A-06-31AL Part Data Attributes
|
T21-3-3.00A-06-31AL
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
T21-3-3.00A-06-31AL
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 3A TOGGLE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 33.12 mm | |
Body Height | 34.03 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 500 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SOLDER |