Part Details for T21-62-15.0A-01-10A-V by Sensata Technologies
Overview of T21-62-15.0A-01-10A-V by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T21-62-15.0A-01-10A-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-T2162150A110AV
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$37.8300 | Order Now |
DISTI #
53199163
|
Verical | Circuit Breaker Magnetic 2Pole 15A Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$38.2700 / $45.0400 | Buy Now |
DISTI #
53202839
|
Verical | Circuit Breaker Magnetic 2Pole 15A Min Qty: 3 Package Multiple: 3 | Americas - 3 |
|
$61.8101 | Buy Now |
DISTI #
SENSTA T21-62-15.0A-01-10A-V
|
PEI Genesis | Magnetic Circuit Breaker | 18 |
|
Buy Now |