Part Details for T21-62-15.0A-02-10 by Sensata Circuit Breakers
Overview of T21-62-15.0A-02-10 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T21-62-15.0A-02-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T21-62-15.0A-02-10-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$40.2300 / $47.3200 | Buy Now |
DISTI #
APXT21-62-15.0A-02-10
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
20 Partner Stock |
|
$30.5600 / $49.0800 | Buy Now |
DISTI #
000000000002740286
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$33.4800 / $54.3500 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
20 Partner Stock |
|
$30.5600 / $49.0800 | Buy Now |
Part Details for T21-62-15.0A-02-10
T21-62-15.0A-02-10 CAD Models
T21-62-15.0A-02-10 Part Data Attributes:
|
T21-62-15.0A-02-10
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
T21-62-15.0A-02-10
Sensata Circuit Breakers
Magnetic Circuit Breaker, 2 Pole(s), 15A, 250VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 33.12 mm | |
Body Height | 34.03 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 500 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SOLDER |