Part Details for T21-62-2.75A-06-20A-V by Sensata Circuit Breakers
Overview of T21-62-2.75A-06-20A-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T21-62-2.75A-06-20A-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T21-62-2.75A-06-20A-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 2.75A TOGGLE Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXT21-62-2.75A-06-20A-V
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 32VDC/ CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant | 0 |
|
$38.3000 / $59.7500 | Buy Now |
DISTI #
000000000000418592
|
Sager | Circuit Breakers Cir Brkr, HydMag, 1 pl, 32VDC/125VAC, 10A Min Qty: 3 | 0 |
|
$41.1700 / $66.9200 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant | 0 |
|
$38.3000 / $59.7500 | Buy Now |