-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2100122101-000) HK4/8-012-M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133795-ND
|
DigiKey | HK4/8-012-M Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$23.7787 / $33.5400 | Buy Now |
DISTI #
T2100122101-000
|
Avnet Americas | HK4/8-012-M - Boxed Product (Development Kits) (Alt: T2100122101-000) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Box | 0 |
|
$20.7321 / $24.9488 | Buy Now |
DISTI #
72023129
|
RS | Heavy Duty Power Connector, HK4/8-012-M | TE Connectivity T2100122101-000 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$37.1800 / $38.3300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 45 Package Multiple: 5 Container: Box | 0Box |
|
$20.6800 | Buy Now |
DISTI #
AMPT2100122101-000
|
Heilind Electronics | Americas - 0 in Stock |
|
$23.1382 / $26.6206 | Buy Now | |
|
Onlinecomponents.com | HK4/8-012-M RoHS: Compliant |
35 Partner Stock |
|
$24.4400 / $40.5200 | Buy Now |
DISTI #
69153724
|
Verical | Standard Rectangular Connectors Min Qty: 3 Package Multiple: 1 | Americas - 35 |
|
$24.2100 / $25.1500 | Buy Now |
DISTI #
T2100122101-000
|
Avnet Americas | HK4/8-012-M - Boxed Product (Development Kits) (Alt: T2100122101-000) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Box | 0 |
|
$20.7321 / $24.9488 | Buy Now |
DISTI #
T2100122101-000
|
Avnet Americas | HK4/8-012-M - Boxed Product (Development Kits) (Alt: T2100122101-000) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Box | 0 |
|
$20.7321 / $24.9488 | Buy Now |
DISTI #
AMPT2100122101-000
|
Interstate Connecting Components | 0 |
|
$23.1382 / $26.6206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2100122101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2100122101-000
TE Connectivity
(T2100122101-000) HK4/8-012-M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SCREW | |
Total Number of Contacts | 12 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |