-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2100243101-000) HEAV-024-MS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133799-ND
|
DigiKey | INSERT MALE 24POS+GND TERM BLOCK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
34 In Stock |
|
$18.6275 / $27.5000 | Buy Now |
DISTI #
T2100243101-000
|
Avnet Americas | HEAV-024-MS - Boxed Product (Development Kits) (Alt: T2100243101-000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$35.6278 / $42.8741 | Buy Now |
DISTI #
571-T2100243101-000
|
Mouser Electronics | Heavy Duty Power Connectors HEAV-024-MS RoHS: Compliant | 0 |
|
$40.0900 / $43.1400 | Order Now |
DISTI #
72023770
|
RS | Heavy Duty Power Connector, HEAV-024-MS | TE Connectivity T2100243101-000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$63.9000 / $65.8800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks Container: Box | 0Box |
|
$35.5300 | Buy Now |
DISTI #
AMPT2100243101-000
|
Heilind Electronics | HEAV-024-MS | Americas - 0 in Stock |
|
$41.8832 / $45.0642 | Buy Now |
|
Onlinecomponents.com | HEAV-024-MS RoHS: Compliant | 0 |
|
$37.4800 / $78.5000 | Buy Now |
DISTI #
AMPT2100243101-000
|
Interstate Connecting Components | HEAV-024-MS | 0 |
|
$41.8832 / $45.0642 | Buy Now |
|
Master Electronics | HEAV-024-MS RoHS: Compliant | 0 |
|
$37.4800 / $78.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2100243101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2100243101-000
TE Connectivity
(T2100243101-000) HEAV-024-MS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 24 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 24 AWG |