-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1355
|
Newark | Heavy Duty Insert, Plug, 2Pos, 12Awg, Product Range:Hmn Series, No. Of Contacts:2Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:16A, Wire Size Awg Max:12Awg Rohs Compliant: Yes |Te Connectivity T2111027101-007 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$1.2700 | Buy Now |
DISTI #
T2111027101-007
|
Avnet Americas | Rectangular Insert Module Male 1 Position Cable Mount Crimp - Bulk (Alt: T2111027101-007) RoHS: Compliant Min Qty: 96 Package Multiple: 6 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$5.0899 / $6.1252 | Buy Now |
DISTI #
62AC1355
|
Avnet Americas | Rectangular Insert Module Male 1 Position Cable Mount Crimp - Bulk (Alt: 62AC1355) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 192 Partner Stock |
|
$9.2700 / $11.3200 | Buy Now |
DISTI #
655-T2111027101-007
|
Mouser Electronics | Heavy Duty Power Connectors HMN-Q1-M HEAVYDUTY RECT SIBAS RoHS: Compliant | 0 |
|
$6.7500 / $10.0200 | Order Now |
DISTI #
72024691
|
RS | Heavy Duty Power Connector, HMN-Q1-M | TE Connectivity T2111027101-007 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1300 / $9.4300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 96 Package Multiple: 6 Container: Box | 0Box |
|
$5.0800 | Buy Now |
DISTI #
AMPT2111027101-007
|
Heilind Electronics | HMN-Q1-M EN445545 COMPL HDC INSERTS | Americas - 72 in Stock |
|
$5.4938 / $6.6362 | Buy Now |
|
Onlinecomponents.com | HMN-Q1-M |
96 Partner Stock |
|
$4.6600 / $6.8600 | Buy Now |
|
Onlinecomponents.com | HMN-Q1-M RoHS: Compliant | 0 |
|
$4.0000 / $5.7500 | Buy Now |
DISTI #
AMPT2111027101-007
|
Interstate Connecting Components | HMN-Q1-M EN445545 COMPL HDC INSERTS | 24 |
|
$5.4938 / $6.6362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2111027101-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2111027101-007
TE Connectivity
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 26 AWG |