-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1370
|
Newark | Heavy Duty Insert, Rcpt, 6Pos, 12Awg, Product Range:Hmn Series, No. Of Contacts:6Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied, Current Rating:16A Rohs Compliant: Yes |Te Connectivity T2111063201-007 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$0.3390 | Buy Now |
DISTI #
T2111063201-007
|
Avnet Americas | Rectangular Insert Module Female 6 Position Cable Mount Crimp - Bulk (Alt: T2111063201-007) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1650 / $8.6223 | Buy Now |
DISTI #
62AC1370
|
Avnet Americas | Rectangular Insert Module Female 6 Position Cable Mount Crimp - Bulk (Alt: 62AC1370) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 192 Partner Stock |
|
$11.8200 / $15.2900 | Buy Now |
DISTI #
655-T2111063201-007
|
Mouser Electronics | Heavy Duty Power Connectors HMN-006-PF HEAVYDUTY RECT SIBAS RoHS: Compliant | 192 |
|
$8.8900 / $13.4900 | Buy Now |
DISTI #
72023733
|
RS | Heavy Duty Power Connector, HMN-006-PF | TE Connectivity T2111063201-007 RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2300 / $2.2900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 192 Package Multiple: 192 Container: Box | 0Box |
|
$7.1500 | Buy Now |
DISTI #
AMPT2111063201-007
|
Heilind Electronics | HMN-006-PF EN445545 COMPL HDC INSERTS | Americas - 144 in Stock |
|
$8.3377 / $9.0627 | Buy Now |
|
Onlinecomponents.com | HMN-006-PF RoHS: Compliant | 0 |
|
$7.5400 / $15.7900 | Buy Now |
DISTI #
T2111063201-007
|
Avnet Americas | Rectangular Insert Module Female 6 Position Cable Mount Crimp - Bulk (Alt: T2111063201-007) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1650 / $8.6223 | Buy Now |
DISTI #
62AC1370
|
Avnet Americas | Rectangular Insert Module Female 6 Position Cable Mount Crimp - Bulk (Alt: 62AC1370) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 192 Partner Stock |
|
$11.8200 / $15.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2111063201-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2111063201-007
TE Connectivity
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 26 AWG |