-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1373
|
Newark | Heavy Duty Insert, Plug, 9Pos, 20Awg, Product Range:Hmn Series, No. Of Contacts:9Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:5A, Wire Size Awg Max:20Awg Rohs Compliant: Yes |Te Connectivity T2111092101-007 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 191 |
|
$0.5540 | Buy Now |
DISTI #
T2111092101-007
|
Avnet Americas | Rectangular Insert Module Male 9 Position Cable Mount Crimp - Bulk (Alt: T2111092101-007) RoHS: Compliant Min Qty: 192 Package Multiple: 12 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$12.7306 / $15.3199 | Buy Now |
DISTI #
62AC1373
|
Avnet Americas | Rectangular Insert Module Male 9 Position Cable Mount Crimp - Bulk (Alt: 62AC1373) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 191 Partner Stock |
|
$18.2800 | Buy Now |
DISTI #
655-T2111092101-007
|
Mouser Electronics | Heavy Duty Power Connectors HMN-009-M HEAVYDUTY RECT SIBAS RoHS: Compliant | 0 |
|
$15.4200 | Order Now |
DISTI #
72024697
|
RS | Heavy Duty Power Connector, HMN-009-M | TE Connectivity T2111092101-007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 192 |
|
$6.4400 / $8.9400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 192 Package Multiple: 12 Container: Box | 0Box |
|
$12.7000 | Buy Now |
DISTI #
AMPT2111092101-007
|
Heilind Electronics | HMN-009-M EN445545 COMPL HDC INSERTS | Americas - 144 in Stock |
|
$15.4584 / $16.1025 | Buy Now |
|
Onlinecomponents.com | HMN-009-M |
96 Partner Stock |
|
$12.5100 / $17.2300 | Buy Now |
DISTI #
52809933
|
Verical | Rectangular Contact Inserts, Pin, 9 Pole Configuration, Crimp Terminal, 9 Positions RoHS: Compliant Min Qty: 91 Package Multiple: 1 | Americas - 191 |
|
$0.6756 | Buy Now |
DISTI #
53025180
|
Verical | Rectangular Contact Inserts, Pin, 9 Pole Configuration, Crimp Terminal, 9 Positions RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 96 |
|
$14.5800 / $15.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2111092101-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2111092101-007
TE Connectivity
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |