-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 25 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1554
|
Newark | Heavy Duty Power Connectors Hmn-025-M 26-50 |Amp Te Connectivity T2111502101-000 Min Qty: 83 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$10.4000 | Buy Now |
DISTI #
2266-T2111502101-000-ND
|
DigiKey | MODULE MALE 25P HMN-025-M 26-50 Min Qty: 11 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
136 In Stock |
|
$9.0400 / $9.3800 | Buy Now |
DISTI #
A125665-ND
|
DigiKey | MODULE MALE 25P HMN-025-M 26-50 Min Qty: 11 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1876 | Buy Now |
DISTI #
T2111502101-000
|
Avnet Americas | HMN-025-M 26-50 - Boxed Product (Development Kits) (Alt: T2111502101-000) RoHS: Not Compliant Min Qty: 165 Package Multiple: 11 Lead time: 13 Weeks, 0 Days Container: Box | 0 |
|
$7.2575 / $8.7336 | Buy Now |
DISTI #
571-T2111502101-000
|
Mouser Electronics | Heavy Duty Power Connectors HMN-025-M 26-50 RoHS: Compliant | 0 |
|
$9.0000 / $10.5500 | Order Now |
DISTI #
72023414
|
RS | Heavy Duty Power Connector, HMN-025-M 26-50 | TE Connectivity T2111502101-000 RoHS: Not Compliant Min Qty: 165 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0200 / $3.1200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 165 Package Multiple: 11 Lead time: 14 Weeks Container: Box | 0Box |
|
$7.2400 | Buy Now |
DISTI #
AMPT2111502101-000
|
Heilind Electronics | HMN-025-M 26-50 | Americas - 0 in Stock |
|
$8.4454 / $9.1798 | Buy Now |
|
Onlinecomponents.com | HMN-025-M 26-50 RoHS: Compliant |
136 Partner Stock |
|
$10.1900 / $10.5600 | Buy Now |
DISTI #
33146950
|
Verical | Conn Rectangular PIN 25 POS Crimp ST Panel Mount Box/Tube RoHS: Compliant Min Qty: 11 Package Multiple: 11 | Americas - 132 |
|
$8.4800 / $8.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2111502101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2111502101-000
TE Connectivity
Rectangular Connector, 25 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |