-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6743
|
Newark | Heavy Duty Insert, Rcpt, 1Pos, 35-70Mm2, Product Range:Hcm250 Series, No. Of Contacts:1Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied, Current Rating:250A Rohs Compliant: Yes |Te Connectivity T2192503201-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$2.6700 | Buy Now |
DISTI #
A134396-ND
|
DigiKey | T2192503201-000 Min Qty: 20 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1985 | Buy Now |
DISTI #
T2192503201-000
|
Avnet Americas | Rectangular Insert Module Female 1 Position Cable Mount Crimp - Bulk (Alt: T2192503201-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6878 / $12.8616 | Buy Now |
DISTI #
65AC6743
|
Avnet Americas | Rectangular Insert Module Female 1 Position Cable Mount Crimp - Bulk (Alt: 65AC6743) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 20 Partner Stock |
|
$15.9800 / $21.6900 | Buy Now |
DISTI #
571-T2192503201-000
|
Mouser Electronics | Heavy Duty Power Connectors HCM250-FC RoHS: Compliant | 10 |
|
$13.7200 / $19.2100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$10.6600 | Buy Now |
DISTI #
AMPT2192503201-000
|
Heilind Electronics | HCM250-FC HVY DTY PWR CONN | Americas - 15 in Stock |
|
$10.9739 / $14.3769 | Buy Now |
|
Onlinecomponents.com | HCM250-FC RoHS: Compliant |
160 Partner Stock |
|
$9.9300 / $15.9400 | Buy Now |
DISTI #
T2192503201-000
|
Avnet Americas | Rectangular Insert Module Female 1 Position Cable Mount Crimp - Bulk (Alt: T2192503201-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6878 / $12.8616 | Buy Now |
DISTI #
65AC6743
|
Avnet Americas | Rectangular Insert Module Female 1 Position Cable Mount Crimp - Bulk (Alt: 65AC6743) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 20 Partner Stock |
|
$15.9800 / $21.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2192503201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2192503201-000
TE Connectivity
Rectangular Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |