Part Details for T21AH-M0607-103B2020-TA by Amphenol Piher
Overview of T21AH-M0607-103B2020-TA by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T21AH-M0607-103B2020-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-T21AH-M0607-103B2020-TA-ND
|
DigiKey | POT 10K OHM 0.12W CARBON LOG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
597 In Stock |
|
$5.4248 / $10.4800 | Buy Now |