Part Details for T21AH-M0607-503A2020-TA by Amphenol Piher
Overview of T21AH-M0607-503A2020-TA by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T21AH-M0607-503A2020-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-T21AH-M0607-503A2020-TA-ND
|
DigiKey | POT 50K OHM 1/4W CARBON LINEAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
593 In Stock |
|
$4.5183 / $8.7300 | Buy Now |
|
Ozdisan Elektronik | POT 50K 0.25W 1 TURN CARBON LINEAR ±20% | 0 |
|
$4.9202 / $5.4122 | RFQ |