Part Details for T2210002010-001 by TE Connectivity
Overview of T2210002010-001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2210002010-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5729
|
Newark | Heavy Duty Contact, Socket, Crimp, Product Range:-, Contact Gender:Socket, Wire Size Awg Max:-, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Te Connectivity T2210002010-001 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2470 / $0.2870 | Buy Now |
DISTI #
17-T2210002010-001CT-ND
|
DigiKey | SDAF0.5-0.75 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4862 In Stock |
|
$0.1441 / $0.3200 | Buy Now |
DISTI #
571-T2210002010-001
|
Mouser Electronics | Terminals SDAF0.5-0.75 RoHS: Compliant | 4800 |
|
$0.1440 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.1166 | Buy Now |
DISTI #
AMPT2210002010-001
|
Heilind Electronics | SDAF0.5-0.75 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.1230 / $0.3368 | Buy Now | |
DISTI #
AMPT2210002010-001
|
Interstate Connecting Components | SDAF0.5-0.75 | 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Wire gauge0.5~0.75mm | 5000 |
|
$0.1925 / $0.5387 | Buy Now |
|
Master Electronics | 0 |
|
$0.1230 / $0.3368 | Buy Now |