There are no models available for this part yet.
Overview of T2228ER-EN437W by Arcolectric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T2228ER-EN437W by Arcolectric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29Y1316
|
Newark | T2228Er-En437W |Arcolectric (Bulgin Limited) T2228ER-EN437W RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3500 | Buy Now | |
DISTI #
71029395
|
RS | Slide Switch | Arcolectric (Bulgin Ltd.) T2228ER-EN437W RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6200 / $4.2600 | RFQ | |
Onlinecomponents.com | SWITCH - SLIDE - DPDT - 16A - 250V RoHS: Compliant |
515 In Stock |
|
$3.9800 / $6.9700 | Buy Now | ||
Master Electronics | SWITCH - SLIDE - DPDT - 16A - 250V RoHS: Compliant |
515 In Stock |
|
$3.9800 / $6.9700 | Buy Now |