Part Details for T2240002120-001 by TE Connectivity
Overview of T2240002120-001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2240002120-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5731
|
Newark | Heavy Duty Contact, Socket, Crimp, Product Range:-, Contact Gender:Socket, Wire Size Awg Max:-, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Copper Alloy, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Te Connectivity T2240002120-001 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.9700 | Buy Now |
DISTI #
17-T2240002120-001CT-ND
|
DigiKey | SCSF10-12 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
934 In Stock |
|
$0.9895 / $1.7700 | Buy Now |
DISTI #
571-T2240002120-001
|
Mouser Electronics | Terminals SCSF10-12 RoHS: Compliant | 1000 |
|
$1.0400 / $1.7700 | Buy Now |
DISTI #
75066723
|
RS | Socket Contact, Silver (Ag), Locking Spring Contact Retention, Crimp | TE Connectivity T2240002120-001 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0 / $1.2180 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 32000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.7880 | Buy Now |
DISTI #
AMPT2240002120-001
|
Heilind Electronics | SCSF10-12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.8490 / $2.4920 | Buy Now | |
DISTI #
AMPT2240002120-001
|
Interstate Connecting Components | SCSF10-12 | 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Wire gauge10~12mm | 1000 |
|
$0.7696 / $1.7700 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 1200 |
|
$0.6798 / $1.5635 | Buy Now |