Part Details for T22C686M060LSS by Vishay Intertechnologies
Overview of T22C686M060LSS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T22C686M060LSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T22C686M060LSS
|
Avnet Americas | T22S686M060CLS - Tape and Reel (Alt: T22C686M060LSS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$139.7120 | Buy Now |
DISTI #
T22C686M060LSS
|
Avnet Americas | T22S686M060CLS - Tape and Reel (Alt: T22C686M060LSS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$139.7120 | Buy Now |
Part Details for T22C686M060LSS
T22C686M060LSS CAD Models
T22C686M060LSS Part Data Attributes:
|
T22C686M060LSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T22C686M060LSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3028, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1500 mΩ | |
Height | 7.4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 7.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 620.1 mA | |
Size Code | 3028 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 7.1 mm |
Alternate Parts for T22C686M060LSS
This table gives cross-reference parts and alternative options found for T22C686M060LSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T22C686M060LSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T22C686M060UZS | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3028, CHIP | Vishay Intertechnologies | T22C686M060LSS vs T22C686M060UZS |
T22C686M060RZS | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3028, CHIP | Vishay Intertechnologies | T22C686M060LSS vs T22C686M060RZS |
T22C686M060RSS | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3028, CHIP | Vishay Intertechnologies | T22C686M060LSS vs T22C686M060RSS |
T22C686M060CSS | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3028, CHIP | Vishay Intertechnologies | T22C686M060LSS vs T22C686M060CSS |
T22C686M060LZS | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3028, CHIP | Vishay Intertechnologies | T22C686M060LSS vs T22C686M060LZS |
T22C686M060EZS | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3028, CHIP | Vishay Intertechnologies | T22C686M060LSS vs T22C686M060EZS |
T22C686M060USS | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3028, CHIP | Vishay Intertechnologies | T22C686M060LSS vs T22C686M060USS |
T22C686M060CZS | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3028, CHIP | Vishay Intertechnologies | T22C686M060LSS vs T22C686M060CZS |
T22C686M060HSS | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3028, CHIP | Vishay Intertechnologies | T22C686M060LSS vs T22C686M060HSS |
T22C686M060HZS | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3028, CHIP | Vishay Intertechnologies | T22C686M060LSS vs T22C686M060HZS |