-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 3028, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T24C336K075USS
|
Avnet Americas | Cap Tant Wet 33uF 75V C CASE 10% SMD 2.5 Ohm 85°C T/R - Tape and Reel (Alt: T24C336K075USS) Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$149.9402 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 | 0 |
|
$106.0000 | Buy Now |
DISTI #
T24C336K075USS
|
TTI | Tantalum Capacitors - Wet 33UF 75V 10% C RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Reel | Americas - 0 |
|
$105.1100 / $107.2200 | Buy Now |
DISTI #
T24C336K075USS
|
Avnet Americas | Cap Tant Wet 33uF 75V C CASE 10% SMD 2.5 Ohm 85°C T/R - Tape and Reel (Alt: T24C336K075USS) Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$149.9402 | Buy Now |
DISTI #
T24C336K075USS
|
Avnet Americas | Cap Tant Wet 33uF 75V C CASE 10% SMD 2.5 Ohm 85°C T/R - Tape and Reel (Alt: T24C336K075USS) Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$149.9402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T24C336K075USS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T24C336K075USS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 3028, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2500 mΩ | |
Height | 7.4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 7.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Size Code | 3028 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 7.1 mm |
This table gives cross-reference parts and alternative options found for T24C336K075USS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T24C336K075USS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T24C336K075CSS | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 3028, CHIP | Vishay Intertechnologies | T24C336K075USS vs T24C336K075CSS |
T24C336K075HSS | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 3028, CHIP | Vishay Intertechnologies | T24C336K075USS vs T24C336K075HSS |