-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN-Q2-F Insert Style:Pin;Contact Type:Crimp Contact;Pole Configuration:4;Number of Positions:4;Sealable:No Pin Crimp Contact 4 | Rectangular Contact Insert | Part# T2580032154-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5202
|
Newark | Heavy Duty Power Connectors Pin-Q2-F |Amp Te Connectivity T2580032154-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 612 |
|
$16.6700 / $20.6600 | Buy Now |
DISTI #
A134412-ND
|
DigiKey | T2580032154-000 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
38 In Stock |
|
$15.4512 / $18.9000 | Buy Now |
DISTI #
T2580032154-000
|
Avnet Americas | PIN-Q2-F - Boxed Product (Development Kits) (Alt: T2580032154-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$11.4980 / $13.8366 | Buy Now |
DISTI #
571-T2580032154-000
|
Mouser Electronics | Heavy Duty Power Connectors PIN-Q2-F RoHS: Compliant | 0 |
|
$13.3700 / $18.2900 | Order Now |
DISTI #
72024111
|
RS | Heavy Duty Power Connector, PIN-Q2-F | TE Connectivity T2580032154-000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$20.2100 / $21.2600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$11.4700 | Buy Now |
DISTI #
AMPT2580032154-000
|
Heilind Electronics | PIN-Q2-F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector Contact 4 POS PIN-Q2-M RoHS: Compliant |
612 Partner Stock |
|
$15.2200 / $19.1900 | Buy Now |
DISTI #
AMPT2580032154-000
|
Interstate Connecting Components | PIN-Q2-F | 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector Contact 4 POS PIN-Q2-M RoHS: Compliant |
612 Partner Stock |
|
$15.2200 / $19.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2580032154-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2580032154-000
TE Connectivity
PIN-Q2-F Insert Style:Pin;Contact Type:Crimp Contact;Pole Configuration:4;Number of Positions:4;Sealable:No Pin Crimp Contact 4 | Rectangular Contact Insert | Part# T2580032154-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 10 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 26 AWG |