-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder/Weld Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9120
|
Newark | Conn, R/A Header, 4Pos, 2Row, 2Mm Rohs Compliant: Yes |Samtec T2M-102-01-L-D-RA-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $3.1000 | Buy Now |
DISTI #
SAM15814-ND
|
DigiKey | CONN HEADER R/A 4POS 2MM Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1710 In Stock |
|
$2.2000 / $3.8300 | Buy Now |
DISTI #
T2M-102-01-L-D-RA-
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole Right Angle - Rail/Tube (Alt: T2M-102-01-L-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$1.8200 / $3.8300 | Buy Now |
DISTI #
200-T2M10201LDRAWT
|
Mouser Electronics | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Header, 2.00 mm Pitch RoHS: Compliant | 790 |
|
$1.2800 / $3.8300 | Buy Now |
DISTI #
V36:1790_08930042
|
Arrow Electronics | Conn Shrouded Header HDR 4 POS 2mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2339 | Americas - 25 |
|
$2.6500 / $3.8300 | Buy Now |
|
Onlinecomponents.com | Conn, R/A Header, 4Pos, 2Row, 2Mm Rohs Compliant: Yes |Samtec T2M-102-01-L-D-RA-WT RoHS: Compliant |
14 In Stock |
|
$0.9200 / $3.8300 | Buy Now |
DISTI #
70814818
|
Verical | Conn Shrouded Header HDR 4 POS 2mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2339 | Americas - 25 |
|
$2.6500 / $3.8300 | Buy Now |
DISTI #
T2M-102-01-L-D-RA-
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole Right Angle - Rail/Tube (Alt: T2M-102-01-L-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$1.8200 / $3.8300 | Buy Now |
DISTI #
000000000004009744
|
Sager | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$1.6400 / $3.8300 | Buy Now |
DISTI #
3551057
|
element14 Asia-Pacific | CONN, R/A HEADER, 4POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.4494 / $4.0403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2M-102-01-L-D-RA-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2M-102-01-L-D-RA-WT
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder/Weld Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER/WELD | |
Total Number of Contacts | 4 |